Panduit LCD1-56CF-E

Two-hole standard barrel lug with window 1 AWG wire 5/16 stud hole .88 hole spacing 90
$ 12.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCD1-56CF-E.

Newark

Datasheet1 page25 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCAS1-38-E
One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.
PanduitLCAN1-14-E
One-hole standard barrel with window narrow tongue lug 1 AWG wire 1/4 stud hole.
PanduitLCA1-12-E
One-hole, standard barrel with window lug, #1 AWG wire, 1/2" stud hole | Panduit LCA1-12-E.

Descriptions

Descriptions of Panduit LCD1-56CF-E provided by its distributors.

Two-hole standard barrel lug with window 1 AWG wire 5/16 stud hole .88 hole spacing 90
Term, 90Deg Compression Lug, M8, 1Awg; Product Range:Pan-Lug Lcd-F Series; Termination:Crimp; Wire Size Awg Max:1Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCD1-56CF-E
Copper Compression Lug, 2 Hole, No. 1 American Wire Gauge (AWG), 5/16 Inch (7.9 mm) Stud, 0.88 Inch (22.4 mm) Hole Spacing, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN