Panduit LCA1-12-E

One-hole, standard barrel with window lug, #1 AWG wire, 1/2" stud hole | Panduit LCA1-12-E.
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA1-12-E.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-40.74%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA1-00-E
Copper Standard Barrel Blank Tongue Lug, Type Lca, #1 Awg Rohs Compliant: Yes |Panduit LCA1-00-E
PanduitLCB1-12-E
One-Hole Compression Lug, 1 AWG Max, 1 to 2 in Stud, Long Barrel, Copper, Green
PanduitLCAS1-38-E
One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.

Descriptions

Descriptions of Panduit LCA1-12-E provided by its distributors.

One-hole, standard barrel with window lug, #1 AWG wire, 1/2" stud hole | Panduit LCA1-12-E.
Terminal, Compression Lug, M12, 1Awg; Product Range:Pan-Lug Lca Series; Termination:Crimp; Wire Size Awg Max:1Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCA1-12-E
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), 1/2 Inch (12.7 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA1-12-E.