Panduit LCD1/0-12-X

#1/0 Awg Wire, 1/2" Bolt Hole, 1 3/4" Hole Spacing Rohs Compliant: Yes |Panduit LCD1/0-12-X
$ 12.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCD1/0-12-X.

IHS

Datasheet1 page13 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-hole standard barrel with window narrow tongue lug 1/0 AWG wire 5/16 stud hole.
Lug Terminal (1/0)AWG Copper Pink 68.32mm Electro Tin
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, 1/0 AWG WIRE, 5/16 STUD HOLE.

Descriptions

Descriptions of Panduit LCD1/0-12-X provided by its distributors.

#1/0 Awg Wire, 1/2" Bolt Hole, 1 3/4" Hole Spacing Rohs Compliant: Yes |Panduit LCD1/0-12-X
Two-hole standard barrel lug with window 1/0 AWG wire 1/2 stud hole 1.75 hole spacing.
One-Hole Compression Lug, 1/0 AWG Max, 1 to 2 in Stud, Standard Barrel, Copper, Pink
Lug Terminal (1/0)AWG 107.9mm 20.3mm Tin
Panduit Sales Corp Stdlug1/0Awg175In SpaceWdwPk10
Pan-Lug LCD1/0-12-X Copper Compression
Terminals Copp Comp Lug 2 Hole 1/0 AWG
Copper Compression Lug 2 Hole 1/0 AWG
Panduit 2 HOLE COPPER STD BARREL LUG-
CONN TERM RECT TONG 1/0 AWG #1/2
Copper Compression Lug, 2 Hole, 1/0 American Wire Gauge (AWG), 1/2 Inch (12.7 mm) Stud, 1.75 Inch (44.4 mm) Hole Spacing, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN