Panduit LCAS1/0-56-X

One-hole, Short Barrel With Window Lug, 1/0 AWG Wire, 5/16 Stud Hole.
$ 9.797
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS1/0-56-X.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanduitLCAF1-38-X
Lug Compression Connector, 1 AWG Max, Standard Barrel, Copper, Pink
PanduitLCAF1-14-X
Lug Compression Connector, 1 AWG Max, Standard Barrel, Copper, Pink
PanduitLCAF1-12-X
Copper Compression Lug, 1 Hole, #1 AWG, Flared Barrel, LCAF1-12-X

Descriptions

Descriptions of Panduit LCAS1/0-56-X provided by its distributors.

ONE-HOLE, SHORT BARREL WITH WINDOW LUG, 1/0 AWG WIRE, 5/16 STUD HOLE.
Terminal, Compression Lug, M8, 1/0Awg; Product Range:Pan-Lug Lcas Series; Termination:Crimp; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAS1/0-56-X
Copper Compression Lug, 1 Hole, 1/0 American Wire Gauge (AWG), Short Barrel, 5/16 Inch (7.9 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN