Panduit LCB1/0-38-X

Lug Terminal (1/0)AWG Copper Pink 68.32mm Electro Tin
$ 7.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCB1/0-38-X.

IHS

Datasheet1 page13 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-38.46%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-hole standard barrel with window narrow tongue lug 1/0 AWG wire 5/16 stud hole.
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, 1/0 AWG WIRE, 5/16 STUD HOLE.
Lug Terminal (1/0)AWG 45.7mm 19.3mm Tin

Descriptions

Descriptions of Panduit LCB1/0-38-X provided by its distributors.

Lug Terminal (1/0)AWG Copper Pink 68.32mm Electro Tin
Terminal, Compression Lug, M10, 1/0Awg; Product Range:Pan-Lug Lcb Series; Termination:Crimp; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCB1/0-38-X
Copper Compression Lug, 1 Hole, 1/0 American Wire Gauge (AWG), Long Barrel, 3/8 Inch (9.5 mm) Stud, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCB1/0-38X