Panduit LCCXN2-14A-E

Copper Lug Two Hole, Narrow Tongue, Long Flex Barrel with Window
$ 19.776

Related Parts

PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
Two-Hole Compression Lug, 2 AWG Max, 1 in Stud, Long Barrel, Copper, Brown
PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™

Descriptions

Descriptions of Panduit LCCXN2-14A-E provided by its distributors.

Copper Lug Two Hole, Narrow Tongue, Long Flex Barrel with Window
Panduit LCCXN2-14A-E Copper Compression Lug, 2 Hole, #2 AWG, Narrow Tongue, 1/4" (6.4mm) Stud Copper Compression Lug, 2 Hole, #2 AWG,
Terminal, Copmression Lug, M2, 2Awg; Product Range:Pan-Lug Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCCXN2-14A-E

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN