Descriptions of Panduit LCC500-12-6 provided by its distributors.
Lug Terminal (7.7/0)AWG High Conductivity Copper Brown 161.54mm Electro Tin
Two-Hole Compression Lug, 500 kcmil Max, 1 to 2 in Stud, Long Barrel, Copper, Brown
TWO-HOLE, LONG BARREL LUG, 500 KCMIL CABLE, 1/2 STUD HOLE, 1.75 HOLE SPACING.
Panduit LCC500-12-6 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, 500MCM, Brown, 6Pcs
Panduit Sales Corp Culug2 Hole500Kcmil1/2Stud175Pkg6
Terminals Copp Comp Lug 2H 500 kcmil 1/2
Pan-Lug LCC500-12-6 Comp. Lug, 500, Tin
Copper Comp. Lug 2 Hole 500 kcmil 1/2
Panduit 2 HOLE CU LONG BARREL NO -
CONN TERM RECT TONG 500 MCM #1/2
Terminal, Compression Lug, M12, 500Kcmil; Product Range:Pan-Lug Lcc Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC500-12-6
Copper Compression Lug, 2 Hole, 500 kcmil, Long Barrel, 1/2 Inch (12.7 mm) Stud, 1.75 Inch (44.4 mm) Hole Spacing, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.