Panduit LCAX450-12-6

Lug Compression Connector, 450 kcmil Max, 1 to 2 in Stud, Standard Barrel, Copper, Brown
$ 37.872
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX450-12-6.

Newark

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+34.71%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

One-hole standard barrel with window narrow tongue lug 500 kcmil cable 3/8 stud hole.
PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
Two-Hole Compression Lug, 2 AWG Max, 1 in Stud, Long Barrel, Copper, Brown

Descriptions

Descriptions of Panduit LCAX450-12-6 provided by its distributors.

Lug Compression Connector, 450 kcmil Max, 1 to 2 in Stud, Standard Barrel, Copper, Brown
TERMINAL, COMPRESSION LUG, 1/2", CRIMP; Product Range:Pan-Lug Series; Termination:Crimp; Wire Size AWG Max:-; Conductor Area CSA:-; Terminal Type:Compression Lug; Stud Size - Metric:-; Stud Size - Imperial:1/2" RoHS Compliant: Yes
Copper Compression Lug, 1 Hole, 450 kcmil Flex, 1/2 Inch (12.7 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN