Panduit LCAS1-38F-E

One-hole, Short Barrel With Window Lug, 1AWG, 3/8 Stud Hole, 90 Deg Tongue.
$ 7.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS1-38F-E.

IHS

Datasheet2 pages13 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitLCAS1-38-E
One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.
PanduitLCA1-12-E
One-hole, standard barrel with window lug, #1 AWG wire, 1/2" stud hole | Panduit LCA1-12-E.
PanduitLCA1-56F-E
One-hole standard barrel with window lug 1 AWG wire 90 angle tongue 5/16 stud hole.

Descriptions

Descriptions of Panduit LCAS1-38F-E provided by its distributors.

ONE-HOLE, SHORT BARREL WITH WINDOW LUG, 1AWG, 3/8 STUD HOLE, 90 DEG TONGUE.
Term, 90Deg Compression Lug, M10, 1Awg; Product Range:Pan-Lug Lcas-F Series; Termination:Crimp; Wire Size Awg Max:1Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAS1-38F-E
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), Short Barrel, 3/8 Inch (9.5 mm) Stud, 90 Degree Bent, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN