Panduit LCAS1/0-14-X

Lug Terminal (1/0)AWG Copper 42.4mm Tin
$ 8.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS1/0-14-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

Lug Terminal (1/0)AWG Copper Pink 50.8mm Electro Tin
One-hole standard barrel with window lug 1/0 AWG wire 3/8 stud hole standard package.
Lug Terminal (1/0)AWG Copper Pink 49.53mm Electro Tin
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG

Descriptions

Descriptions of Panduit LCAS1/0-14-X provided by its distributors.

Lug Terminal (1/0)AWG Copper 42.4mm Tin
Terminal, Compression Lug, M6, 1/0Awg; Product Range:Pan-Lug Lcas Series; Termination:Crimp; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAS1/0-14-X
Copper Compression Lug, 1 Hole, 1/0 American Wire Gauge (AWG), Short Barrel, 1/4 Inch (6.4 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAS-1/0-14-X