Panduit LCAF400-58-6

Lug Terminal (6.7/0)AWG Copper 118.1mm Tin
$ 47.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF400-58-6.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

One-hole standard barrel with window narrow tongue lug 500 kcmil cable 3/8 stud hole.
PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
Two-Hole Compression Lug, 2 AWG Max, 1 in Stud, Long Barrel, Copper, Brown

Descriptions

Descriptions of Panduit LCAF400-58-6 provided by its distributors.

Lug Terminal (6.7/0)AWG Copper 118.1mm Tin
Copper Compression Lug, 1 Hole, 400 Kcmi |Panduit LCAF400-58-6
Lug Compression; CU; 35kV; 1H; Flanged End; 400 MCM; 5/8 in.
One-Hole Compression Lug, Standard Barrel, Copper, Brown
One-hole flared barrel 400 kcmil cable 5/8 stud hole.
Panduit Sales Corp Culug400KcmilFlared5/8Studpkg6
Terminals Copp Comp Lug 1 Hole 400 kcmi
Panduit 1 HOLE COPPER FLEX CABLE-
CONN TERM RECT TONG 400 MCM #5/8
Copper Compression Lug, 1 Hole, 400 kcmil Flex, Flared Barrel, 5/8 Inch (15.9 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN