Panduit LCAF3/0-12-X

One-Hole Compression Lug, 3/0 AWG Max, 1 to 2 in Stud, Standard Barrel, Copper, Purple
$ 11.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF3/0-12-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-12.37%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

One-Hole Compression Lug, 2/0 AWG Max, 1 to 2 in Stud, Standard Barrel, Copper, Orange
PANDUIT LCAF1/0-12-X 1H LUG FLARED BRL,1/0 AWG 1/2" STUD,INSP WIND BLK ROHS
TE Connectivity8-35247-2
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece
TE Connectivity52263-1
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, PLASTIGRIP SERIES
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Panduit LCAF3/0-12-X provided by its distributors.

One-Hole Compression Lug, 3/0 AWG Max, 1 to 2 in Stud, Standard Barrel, Copper, Purple
Terminal, Compression Lug, M12, 3/0Awg; Product Range:Pan-Lug Lcaf Series; Termination:Crimp; Wire Size Awg Max:000Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAF3/0-12-X
Copper Compression Lug, 1 Hole, 3/0 American Wire Gauge (AWG) Flex, Flared Barrel, 1/2 Inch (12.7 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN