TE Connectivity 52263-1

Terminal Ring Tongue, 8AWG, Stud Size 10, Closed Barrel, Plastigrip Series
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52263-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Newark

TE Connectivity

IHS

Master Electronics

Inventory History

3 month trend:
-7.36%

CAD Models

Download TE Connectivity 52263-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity52263
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm L, Tin Plated, Loose
TE Connectivity52291
PLASTI-GRIP TERM VINL, TERMINAL R PG 8 5/16 | TE Connectivity 52291
TE Connectivity52041-3
Ring Tongue Terminal 8AWG 40.64mm 12.14mm Tin Loose Piece
TE Connectivity52291-1
Terminal, Ring Tongue, 3/8", Red, 8Awg; |Te Connectivity Amp 52291-1
TE Connectivity55621-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, PVC Insulated, Red
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 52263-1 provided by its distributors.

TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, PLASTIGRIP SERIES
Ring Tongue Terminal 8AWG 40.03mm 10.95mm Tin Loose Piece
Avnet Japan
Red Insulated Crimp Terminal, 8AWG, 600V, Copper/Tin
Plasti-Grip 8 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity Red Round Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, 5mm Inner Ring Dia, Max Wire Size 10.5mm²
AMP 52263-1 TERMINAL R PG 8 10
Terminal, Ring Tongue, M5, 8Awg, Red; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:8Awg; Conductor Area Csa:8Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Red; Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 52263-1.
TERMINAL R PG 8 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: #10 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 52263-1 | Internal Number: 52263-1 | Alias Number: AMPS-0-0052263-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52263-1.