Panduit LCAF250-38-X

Lug Compression; CU; 35kV; 1H; Flanged End; 250 MCM; 3/8 in.
$ 15.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF250-38-X.

IHS

Datasheet2 pages14 years ago

Electro Sonic

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lug Compression Connector, 300 kcmil Max, Standard Barrel, Copper, White
250 Kcmil Cable, 5/8" Bolt Hole Rohs Compliant: Yes |Panduit LCAF250-58-X
300 Kcmil Cable, 7/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-78-X

Descriptions

Descriptions of Panduit LCAF250-38-X provided by its distributors.

Lug Compression; CU; 35kV; 1H; Flanged End; 250 MCM; 3/8 in.
Terminal, Compression Lug, M10, 250Kcmil; Product Range:Pan-Lug Lcaf Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAF250-38-X
Copper Compression Lug, 1 Hole, 250 kcmil Flex, Flared Barrel, 3/8 Inch (9.5 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN