Panduit LCA300-38-X

Lug Compression Connector, 300 kcmil Max, Standard Barrel, Copper, White
$ 15.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA300-38-X.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+915%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

300 Kcmil Cable, 7/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-78-X
One-hole standard barrel with window lug 300 kcmil cable 5/8 stud hole.
Copper Compression Lug, Blank Tongue, 300 Kcmil, LCA300-00-X

Descriptions

Descriptions of Panduit LCA300-38-X provided by its distributors.

Lug Compression Connector, 300 kcmil Max, Standard Barrel, Copper, White
Compression Terminal Lug 35 kV Copper Tin Plated
ONE-HOLE, STANDARD BARREL WITH WINDOW LUG, 300 KCMIL CABLE, 3/8 STUD HOLE
Lug Terminal (5.5/0)AWG 74.7mm 30.2mm Tin
Panduit Sales Corp Stdlug300Mcm38InWdwPk10
Terminals Copp Comp Lug 1 Hole 300 kcmi
Pan-Lug LCA300-38-X Copper Compression
Copper Compression Lug 1 Hole 300 kcmi
Terminal, Compression Lug, M10, 300Kcmil; Product Range:Pan-Lug Lca Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA300-38-X
CONN TERM RECT TONG 300 MCM #3/8
Copper Compression Lug, 1 Hole, 300 kcmil, 3/8 Inch (9.5 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN