Panduit LCAF250-58-X

250 Kcmil Cable, 5/8" Bolt Hole Rohs Compliant: Yes |Panduit LCAF250-58-X
$ 18.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF250-58-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

Lug Compression Connector, 300 kcmil Max, Standard Barrel, Copper, White
300 Kcmil Cable, 7/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-78-X
One-hole standard barrel with window lug 300 kcmil cable 5/8 stud hole.

Descriptions

Descriptions of Panduit LCAF250-58-X provided by its distributors.

250 Kcmil Cable, 5/8" Bolt Hole Rohs Compliant: Yes |Panduit LCAF250-58-X
Copper Compression Lug, 1 Hole, 250 kcmil, Flared Barre, LCAF250-58-X
Lug Terminal (4.7/0)AWG 89.2mm 32.5mm Tin
ONE-HOLE, FLARED BARREL, 250 K CMIL CABLE, 5/8 STUD HOLE.
Terminals Copp Comp Lug 1 Hole 250 kcmi
Copper Compression Lug 1 Hole 250 kcmi
Panduit 1 HOLE COPPER FLEX CABLE-
CONN TERM RECT TONG 250 MCM #5/8
Copper Compression Lug, 1 Hole, 250 kcmil Flex, Flared Barrel, 5/8 Inch (15.9 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN