Descriptions of Panduit LCA2-12-Q provided by its distributors.
Panduit LCA2-12-Q Copper Compression Lug, 1 Hole, 1/2", Stndrd Barrel, 35kv, 2AWG, Brown, 25Pcs
One-Hole Compression Lug, 2 AWG Max, 1 to 2 in Stud, Standard Barrel, Copper, Brown
Lug Terminal (2/0)AWG Copper Brown 56.13mm Electro Tin
ONE-HOLE, STANDARD BARREL WITH WINDOW LUG, #2 AWG WIRE, 1/2 STUD HOLE.
Copper Compression Lug, 1 Hole, #2 Awg, 1/2 (12.7Mm) Stud Rohs Compliant: Yes |Panduit LCA2-12-Q
Panduit Sales Corp Culug#2Awg1/2Studpkg25
Terminals Copper Comp Lug 1H #2 AWG
Panduit 1 HOLE CU STD BARREL LUG -
CONN TERM RECT TONG 2 AWG #1/2
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG), 1/2 Inch (12.7 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.