Panduit LCA2-00-Q

Copper Standard Barrel Blank Tongue Lug, Type Lca, #2 Awg Rohs Compliant: Yes |Panduit LCA2-00-Q
$ 3.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA2-00-Q.

IHS

Datasheet1 page14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™
PanduitLCAS2-56-Q
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, #2 AWG WIRE, 5/16 STUD HOLE.

Descriptions

Descriptions of Panduit LCA2-00-Q provided by its distributors.

Copper Standard Barrel Blank Tongue Lug, Type Lca, #2 Awg Rohs Compliant: Yes |Panduit LCA2-00-Q
Lug Terminal 2AWG 56.1mm 19.1mm Tin
LUG STND BRL,#2 AWG NO STUD HOLE,INSP WIND BRN ROHS
Blank tongue standard barrel lug 2 AWG wire.
Copper Compression Lug, Blank Tongue, #2
Terminals Copp Comp Lug Blank Tongue #2
Panduit COPPER STD BARREL BLANK -
Copper Compression Lug, Blank Tongue, No. 2 American Wire Gauge (AWG), Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Recognized and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN