Panduit LCA10-10F-L

One-hole standard barrel with window lug 10 AWG wire 90 angle tongue 10 stud hole.
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA10-10F-L.

IHS

Datasheet1 page25 years ago

Master Electronics

Inventory History

3 month trend:
+381%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP18-8R-C
Ring Terminal, #8 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK

Descriptions

Descriptions of Panduit LCA10-10F-L provided by its distributors.

One-hole standard barrel with window lug 10 AWG wire 90 angle tongue 10 stud hole.
Terminal, Compression Lug, #10, 10Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M5; Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCA10-10F-L
Copper Compression Lug, 1 Hole, No. 10 American Wire Gauge (AWG), No. 10 (4.8 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN