Panduit LCA1-38F-E

One-hole standard barrel with window lug 1 AWG wire 90 angle tongue 3/8 stud hole.
$ 10.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA1-38F-E.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-06
LTD Date2021-10-06

Related Parts

PanduitLCA1-14-E
CONN TERM RECT LUG 1 AWG #1/4 / Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
PanduitLCA1-38-E
Lug Terminal 1AWG Copper Green 50.54mm Electro Tin
Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal (1/0)AWG Copper 48.77mm Electro Tin VersaKrimp™ Carton
PanduitS2-14R-X
Tubular Ring Terminal 2 and 1 AWG 1/4 stud size non-insulated standard package.
Ring Tongue Terminal (1/0)AWG 48.77mm 21.34mm Electro-Tin VersaKrimp™ Bag

Descriptions

Descriptions of Panduit LCA1-38F-E provided by its distributors.

One-hole standard barrel with window lug 1 AWG wire 90 angle tongue 3/8 stud hole.
Copper Compression Lug, 1 Hole, #1 AWG, 3/8 (9.5mm) Stud, LCA1-38F-E
Lca1-38 Bent 90 Deg Away Rohs Compliant: Yes |Panduit LCA1-38F-E
Lug Compression; CU; 35kV; 1H; 90 deg.; 1 AWG; 3/8 in.
Terminals Copper Comp Lug 1 Hole #1 AWG
Copper Log-One-Hole Standard Barrel
CONN TERM RECT TONG 1 AWG #3/8
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN