Panduit KIMS-H500-C4

Cable Tie Mounts Cbl Tie Mnt Knock-In Low Profile YLW
$ 0.669
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit KIMS-H500-C4.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Newark

element14

Inventory History

3 month trend:
+1.41%

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Yellow, Nylon 6/6, 124 lb Strength, 100 PK
PanduitPLT4S-M4Y
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-C4Y
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 100 PK

Descriptions

Descriptions of Panduit KIMS-H500-C4 provided by its distributors.

Cable Tie Mounts Cbl Tie Mnt Knock-In Low Profile YLW
Push Rivet Mount, Yellow, Pk100; Mount Fixing Type:Rivet; Mounting Hole Dia:5Mm; Mount Colour:Yellow; Mount Material:Nylon (Polyamide); Length:3Mm; Width:12.4Mm; Height:3Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Accessory Rohs Compliant: Yes |Panduit KIMS-H500-C4
The push rivet applied low profile cable tie mount in yellow with 0.196 (5.0 mm) hole keeps bundle close to mounting surface and installs with an integral rivet for a strong secure installation. It is for indoor use only made of Nylon 6.6 and comes in pack
Cable Tie Mount. 0.196 Inch (5.0 mm) Hole Diameter. Eliminates the need for screws. Secures wires to any pre-drilled panel. Can be installed in any panel thickness. Low profile design keeps bundle close to mounting surface. For indoor use only. Easy to Install. Material is Nylon 6.6. Use with Miniature through Standard Cable Ties. Color is Yellow.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN