What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PLT2S-C4Y

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.296
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C4Y.

Sager Electronics

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+196%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M4Y
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M54
Cable Tie, 7.4L (188Mm), Standard, Nylon Rohs Compliant: Yes |Panduit PLT2S-M54
PanduitPRT2S-M4Y
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT2S-C4Y provided by its distributors.

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 100 PK
PANDUIT PLT2S-C4YCable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Yellow, 188 mm, 4.8 mm, 48 mm
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 yellow standard package.
CABLE TIE, 190X4.8MM, YEL, PK100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Yellow; Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:48mm; Minimum Loop Tensile Strength:50lb;
CABLE TIE, 190X4.8MM, YEL, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Yellow; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bu; Available until stocks are exhausted Alternative available
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Yellow. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN