Panduit IT9115-CUV4Y

Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Yellow, Nylon 6/6, 124 lb Strength, 100 PK
$ 0.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit IT9115-CUV4Y.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT4S-M4Y
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M4Y
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M4Y
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit IT9115-CUV4Y provided by its distributors.

Cable Tie, 15-1/2 in L, 4.53 in Max Bundle Dia., Yellow, Nylon 6/6, 124 lb Strength, 100 PK
Cable Tie, In-Line, 15.3L (389Mm) Light Rohs Compliant: Yes |Panduit IT9115-CUV4Y
CABLE TIE, WIDE, YELLOW; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Yellow; Cable Tie Length: 389mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 115mm; Minimum Loop Tensile Strength: 124lb; Cable T
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus with weather-resistant Nylon 6.6 material theyre ideal for indoor and outdoor environments and harsh UV light. Light-hea
Cable Tie. 15.3 Inches (389 mm) Length, Light-Heavy, Weather Resistant, Yellow color to match the foam. Lasts 2-3 times longer than normal pigmented colors. No protruding head to cause injury since head is inverted. No protruding tie tip to cause injury since the tip is trapped between the tie and the foam. Tie will not slip on the foam since the head will indent the foam to remain captive. Wide tie body 0.35 inch (8.9 mm) for improved aesthetics. Cannot over-tension tie causing bulges in the foam. Install by hand or use Panduit GTH installation tool. Flexible and easy to handle and install. No need to heat weld the ends closed. No cut-off scrap pieces to handle or pick up. Strong 124 pound (552 Newton) minimum loop tensile strength. Locking wedge is protected from unlocking and from ultraviolet light exposure. Ties are installed with the teeth on the inside against the foam.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IT9115CUV4Y