Panduit ISTPHCH5MTL

Cable Assembly Cat 5e 5m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL
$ 50.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ISTPHCH5MTL.

IHS

Datasheet2 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+326%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 50.814
$ 58.79
Stock
10,626
50
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Current Rating
-
-
Wire/Cable Gauge
-
24 AWG
Cable Length
-
5 m
Shielding
-
Shielded

Supply Chain

Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit ISTPHCH5MTL provided by its distributors.

Cable Assembly Cat 5e 5m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL
Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 5 meter
Panduit ISTPHCH5MTL Industrial Patch Cord, Cat 5e, Shielded, 600 V, Teal, 5m OAL
Patch Cord, Rj45 Plug-Plug, Teal, 5M Rohs Compliant: Yes |Panduit ISTPHCH5MTL
CABLE MOD 8P8C PLUG-PLUG 16.4'
PATCH CORD, RJ45 PLUG-PLUG, TEAL, 5M
PC IND NET CAT5E SHLD 600V TL 5M

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN