Panduit ISTPHCH5MBU

Cable Assembly Cat 5e 5m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL
$ 58.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ISTPHCH5MBU.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 58.79
$ 50.814
Stock
50
10,626
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Current Rating
-
-
Wire/Cable Gauge
24 AWG
-
Cable Length
5 m
-
Shielding
Shielded
-

Supply Chain

Introduction Date2017-10-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panduit ISTPHCH5MBU provided by its distributors.

Cable Assembly Cat 5e 5m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL
Cable Assembly, 8 Conductor(s), 24AWG, 600V, Communication Cable
Patch Cord, Industrialnet, Cat5E, Shield |Panduit ISTPHCH5MBU
Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shielded, 600V, RJ45 plug to RJ45 plug, Blue, 5 meter
CABLE MOD 8P8C PLG TO PLG 16.4'
PC IND NET CAT5E SHLD 600V BU 5M

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN