Panduit ILT6LH-C

Cable Tie, In-Line, 21.2L (538mm), Light-Heav, ILT6LH-C, PK 100
$ 0.982
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ILT6LH-C.

Farnell

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitILT4LH-TL
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT3H-L
Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT2H-L
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS

Descriptions

Descriptions of Panduit ILT6LH-C provided by its distributors.

Cable Tie, In-Line, 21.2L (538mm), Light-Heav, ILT6LH-C, PK 100
CABLE TIE, BELT, NATURAL; Length / Height, external:538mm; Width, external:7.6mm; Colour:Natural; Material:Nylon 6.6; Diameter, cable max:152mm; Pack size:100; Tensile strength:534N/mm²
Belt-Ty In-Line Cable Tie; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:538Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:152Mm; Cable Tie Type:Standard; Product Range:-; Body Material:Nylon 6.6; Length:21.2" Rohs Compliant: Yes |Panduit ILT6LH-C
Cable Tie, In-Line, 21.2 Inches (538 mm) Length, Light-Heavy, Nylon, Natural. For indoor use. Parallel-entry cable tie that threads like a belt (180 degree entry). Low profile head avoids snags and reduces overall bundle size, 35 percent lower head height than conventional 90 degree ties. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN