Panduit ILT4LH-TL

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
$ 0.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ILT4LH-TL.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+600%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitILT6LH-C
Cable Tie, In-Line, 21.2L (538mm), Light-Heav, ILT6LH-C, PK 100
PanduitPLT2H-L
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitSST2H-D
Sta-Strap Cable Tie, Nylon 6.6 Natural, Releasable Light-Heavy Cross Section, 8.0", 500/PK,
ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS

Descriptions

Descriptions of Panduit ILT4LH-TL provided by its distributors.

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus with Nylon 6.6 material its ideal for indoor environments. Light-heavy cross section 14.8in Tensile strength 534 natur
Cable Tie, In-Line, 14.8 Inches (376 mm) Length, Light-Heavy, Nylon, Natural. For indoor use. Parallel-entry cable tie that threads like a belt (180 degree entry). Low profile head avoids snags and reduces overall bundle size, 35 percent lower head height than conventional 90 degree ties. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN