Panduit PLT2H-L

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2H-L.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet3 pages21 years ago

Electro Sonic

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-36.01%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2H-TL
Pan-Ty locking tie light-heavy cross section 8.1 (206mm) length nylon 6.6 natural bulk package.
PanduitPLT2.5H-TL
Cable Tie, 9.8L (251mm), Light-Heavy, Nylon, Ntrl, PLT2.5H-TL, PK 250
PanduitPLT3H-L
Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS

Descriptions

Descriptions of Panduit PLT2H-L provided by its distributors.

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
CABLE TIE, NATURAL, 206X7.6MM, PK50; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 206mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 12
Cable Tie, 8.1 Inches (206 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force.
Cable Ties; Longitud Del Cable:206Mm; Ancho De Cable:7.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/Mm²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:51Mm; Longitud:8.1" |Panduit PLT2H-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2H-L.