Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus with weather-resistant Nylon 6.6 material theyre ideal for indoor and outdoor environments and harsh UV light. Standard
Cable Tie, In-Line, 14.7 Inches (373 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Parallel-entry cable tie that threads like a belt (180 degrees entry). Low profile head avoids snags and reduces overall bundle size, 35 percent lower head height than conventional 90 degree ties. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.