Panduit ILT3S-C0

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.648
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ILT3S-C0.

Sager Electronics

Datasheet1 page14 years ago
Datasheet6 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-84.92%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitILT2S-M0
Cable Tie, 8-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitILT2S-C0
Cable Tie, 8-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
PanduitILT4S-C0
PANDUIT ILT4S-C0Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 373 mm, 4.8 mm, 102 mm

Descriptions

Descriptions of Panduit ILT3S-C0 provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
PANDUIT ILT3S-C0Cable Tie, 292x4.8, Nylon (Polyamide), Black, 292 mm, 4.8 mm, 76 mm
Cable Accessories Belt Inline Cable Tie Weather Resistant Nylon 6.6 Black
Cable Tie, Belt, Outdoor, Pk100; Cable Tie Material:Nylon (Polyamide); Cable Tie Colour:Black; Cable Tie Length:292Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:76Mm; Minimum Loop Tensile Strength:50Lb; Cable Tie Type:In-Line;rohs Compliant: Yes |Panduit ILT3S-C0
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus with weather-resistant Nylon 6.6 material theyre ideal for indoor and outdoor environments and harsh UV light. Standard
Cable Tie, In-Line, 11.5 Inches (292 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Parallel-entry cable tie that threads like a belt (180 degrees entry). Low profile head avoids snags and reduces overall bundle size, 35 percent lower head height than conventional 90 degree ties. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN