Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ILT2S-C0

Cable Tie, 8-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ILT2S-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.33%

Supply Chain

Country of OriginMalaysia
Introduction Date2020-08-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitILT2S-M0
Cable Tie, 8-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit PLC2S-S10-C0 Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
Panduit PLC2S-S6-C0 Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0

Descriptions

Descriptions of Panduit ILT2S-C0 provided by its distributors.

Cable Tie, 8-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
Cable Accessories Belt Inline Cable Tie Weather Resistant Nylon 6.6 Black
CABLE TIE, BELT, OUTDOOR; Length / Height, external:211mm; Width, external:4.8mm; Colour:Black; Material:Weather Resistant Nylon; Diameter, cable max:48mm; Pack size:100; Tensile strength:222N/mm²
Cable Tie, In-Line, 8.3 Inches (211 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Parallel-entry cable tie that threads like a belt (180 degrees entry). Low profile head avoids snags and reduces overall bundle size, 35 percent lower head height than conventional 90 degree ties. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN