Panduit HVTM-06-C0

Hyper V Cable Tie Mount, Black Weather Resistant Nylon 6.6, #12 (M6) Screw
$ 1.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HVTM-06-C0.

Sager Electronics

Datasheet1 page0 years ago
Datasheet6 pages7 years ago

element14 APAC

Inventory History

3 month trend:
+12.75%

Supply Chain

Country of OriginChina

Related Parts

PanduitTM3S10-C0
Panduit TM3S10-C0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
PanduitTM3S25-C0
Panduit TM3S25-C0 Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Black, 100/Pack
PanduitTM3S8-M0
Panduit TM3S8-M0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack

Descriptions

Descriptions of Panduit HVTM-06-C0 provided by its distributors.

HYPER V CABLE TIE MOUNT, BLACK WEATHER RESISTANT NYLON 6.6, #12 (M6) SCREW
PANDUIT HVTM-06-C0 HYPER V CABLE TIE MOUNT, 100/PK, PK 100
CABLE TIE MOUNT, SCREW, PK100; Mount Fixing Type: Rivet, Screw; Mounting Hole Dia: 6mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 20.6mm; Width: 17.3mm; Height: 10.4mm; Product Range: Panduit HV Ser
Cable Tie Mount, Nylon 6.6, 17.3Mm; Diámetro Del Agujero De Montaje.:5.1Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Anchura Externa:17.3Mm; Color:Black |Panduit HVTM-06-C0
Width mm = 17.3 / Hole Diameter mm = 6 / Length mm = 20.6 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -60 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Black / Height mm = 17.3
Panduit HVTM-06-C0 Hyper V masonry push mounts are mounted by tree barb, providing smooth surfaces on the mount, improved strength, easier installation and conserving space. Apply with #12 (M6) screw or taper rivet. Made of Weather Resistant Nylon 6.6, ar

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVTM06C0