Panduit HSTTA75-48-5

Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black
$ 25.942
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTA75-48-5.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+2.26%

Supply Chain

Country of OriginKorea Republic of

Related Parts

Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Alpha WireF2213/4 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
Adhesive Lined Heat Shrink Tube, Thin Wall, 2.5:1 I.D. Shrink Ratio, Black, 48 in, 5 PK
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 48" L
TE Connectivity / RaychemSST-48-07/226
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece

Descriptions

Descriptions of Panduit HSTTA75-48-5 provided by its distributors.

Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black
Panduit HSTTA75-48-5 Heat Shrink, Thin Wall, Adhesive Lined, .75"Dia x 4'L, Blk, 5Pcs
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual
Heat Shrink Tubing & Sleeves H/S Thin Adhesive .75
Thin wall adhesive lined heat shrink 4 pieces .75 (19.0mm) diameter adhesive lined black cross-linked polyolefin 5 pc. package quantity.
ADHESIVE-LINED HEAT SHRINK TUBE, 3:1, PO; Shrink Ratio:3:1; I.D. Supplied - Imperial:0.75"; I.D. Supplied - Metric:19mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:48"; Length - Metric:1.2mm RoHS Compliant: Yes
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.750 Inch (19.1 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. For damp locations, Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. For use where an environmental seal is needed, protecting components such as a connector to cable transitions. Shrink Ratio is 3 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage is 600 Volts. Flammability is Outer wall flame retardant UL (VW-1) Recognized, Military Specification AMS-DTL-23053/4 Class 3. (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN