Panduit HSTTRA75-48-5

Adhesive Lined Heat Shrink Tube, Thin Wall, 2.5: 1 I.D. Shrink Ratio, Black, 48 in, 5 PK
$ 25.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTRA75-48-5.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.25%

Supply Chain

Country of OriginKorea Republic of

Related Parts

Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Alpha WireF2213/4 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 48" L
Adhesive Lined Heat Shrink Tube, Thin Wall, 3:1 I.D. Shrink Ratio, Black, 48 in, 100 PK
TE Connectivity / RaychemSST-48-07/226
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece

Descriptions

Descriptions of Panduit HSTTRA75-48-5 provided by its distributors.

Adhesive Lined Heat Shrink Tube, Thin Wall, 2.5:1 I.D. Shrink Ratio, Black, 48 in, 5 PK
Heat Shrink Tubing and Sleeves H/S Thin Semi rigid Adh .75 Black
Cable Accessories Dual Wall Adhesive Lined Semi-Rigid Heat Shrink Polyolefin Black
Semi-Rigid adhesive lined heat shrink .75 (19.0mm) diameter adhesive lined black cross-linked polyolefin 5 pc. package quantity.
Heat-Shrink Tubing, 2.5:1, Black, 19.1Mm; Shrink Ratio:2.5:1; I.d. Supplied - Imperial:0.75"; I.d. Supplied - Metric:19.1Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.22M Rohs Compliant: Yes |Panduit HSTTRA75-48-5
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.75 Inch (19.1 mm) Diameter, 0.313 Inch (8.0 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. Material Type is Polyolefin Cross-Linked with adhesive. For damp locations, Semi-rigid tubing. Adhesive inner wall seals and protects components from moisture and corrosion, Provides a rugged seal against the elements. Shrink Ratio is 2.5 to 1 Minimum. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage Rating is 600 Volts, UL Recognized, Military Specification is AMS-DTL-23053/4 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN