Panduit HSTTA38-48-Q

Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black
$ 15.417
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTA38-48-Q.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-69.57%

Supply Chain

Country of OriginKorea Republic of

Related Parts

Panduit HSTT38-48-Q Heat Shrink Tubing, Thin Wall, .375" Dia x 4’ L, Blk, 25Pcs
Alpha WireF2213/8 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Dual Damp-Shrink™
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS

Descriptions

Descriptions of Panduit HSTTA38-48-Q provided by its distributors.

Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black
Heat Shrink Thin, Adhesive, .38"(9.5Mm) Rohs Compliant: Yes |Panduit HSTTA38-48-Q
Thin wall adhesive lined heat shrink 4 pieces .38 (9.5mm) diameter adhesive lined black cross-linked polyolefin 25 pc. package quantity.
Heat Shrink Tubing & Sleeves TUBE-H/S 3:1 3/8 BK 4FT
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.375 Inch (9.5 mm) Diameter, 0.120 Inch (3.0 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For damp locations, Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. For use where an environmental seal is needed, protecting components such as a connector to cable transitions. Shrink Ratio is 3 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage is 600 Volts. Flammability is Outer wall flame retardant UL (VW-1) Recognized, Military Specification AMS-DTL-23053/4 Class 3. (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN