Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTT38-48-Q

Panduit HSTT38-48-Q Heat Shrink Tubing, Thin Wall, .375" Dia x 4’ L, Blk, 25Pcs
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT38-48-Q.

IHS

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.44%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha WireF2213/8 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-3/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)

Descriptions

Descriptions of Panduit HSTT38-48-Q provided by its distributors.

Panduit HSTT38-48-Q Heat Shrink Tubing, Thin Wall, .375" Dia x 4’ L, Blk, 25Pcs
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black Bulk
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin, Black, Thin
Panduit Thin Wall Heat Shrink Tubing; 3/8" Inner Diameter; Polyolefin; Black; 48" Length; Dry Shrink
HEAT-SHRINK TUBING, 2: 1, 9.5MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.374"; I.D. Supplied - Metric: 9.5mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.2m; I.D. Recovered Max -
DRY-SHRINK Thin Wall Heat Shrink, 0.375nch (9.5 mm) Diameter, 0.187Inch (4.8 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT38-48Q