Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire F2213/8 BK103

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
$ 2.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/8 BK103.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Electro Sonic

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / RaychemDWP-125-3/8-0-STK
Heat Shrink Tube, Dual Wall, Irradiated Modified Polyolefin, 9.5 Id Before Shrink, 3:1 Shrink
TE Connectivity / RaychemRNF-100-3/8-BK-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
TE ConnectivityCRN-3/8-0-STK
TE Connectivity Polyolefin heat shrink tubing, CRNseries, 9.5mmdiameter, 1.2mlong, Black, 2:1
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
HEATSHRINK FP301 1/4-48" BLACK
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of Alpha Wire F2213/8 BK103 provided by its distributors.

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
Heat-Shrink Tubing Polyolefin, 4.75 ... 9.5mm, Black, 1.22m
HEAT SHRINK TUBE, POLYOLEFIN, 9.525 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing Black Polyolefin Non-Lined 4.00 ft
FIT-221 General-Purpose Heat-Shrink Tubing; Shrink Ratio:2:1; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Approval Bodies:UL, CSA ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, BLK, 9.53MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.375"; I.D. Supplied - Metric: 9.53mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max -

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/8-BK103
  • F2213/8BK103
  • FIT-221-3/8 BK103
  • FIT-221-3/8-BK103
  • FIT-221-3/8BK103