Panduit HSTTA150-Y

Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
$ 14.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTA150-Y.

Master Electronics

Datasheet1 page20 years ago

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginKorea Republic of

Related Parts

Alpha WireF22111/2 BK070
Fit Shrink Tubing Black 5X6 Inch Irradiated Polyolefin 1.500" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing & Sleeves Thick Wall H/S 6 Long 1.1
PanduitHSTTA50-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
PanduitHSTT12-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TE Connectivity / RaychemSST-6-07/FR/97
HEAT SHRINK TUBE, SINGLE WALL, 19.05 ID Before Shrink, 3:1 Shrink Ratio

Descriptions

Descriptions of Panduit HSTTA150-Y provided by its distributors.

Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
Tubing Heat-Shrink; 3:1; Black; Expanded: 1.5 in.; 6 in. long
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Heat Shrink Tubing & Sleeves H/S Thin ADH 1.5(38.1mm)
Thin wall adhesive lined heat shrink in 6 pieces 1.5 (38.1mm) diameter adhesive lined black cross-linked polyolefin 1 pc. package quantity.
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 1.50 Inch (38.1 mm) Diameter, 0.510 Inch (12.9 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 1 piece, Black. For damp locations, Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. For use where an environmental seal is needed, protecting components such as a connector to cable transitions. Shrink Ratio is 3 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage is 600 Volts. Flammability is Outer wall flame retardant UL (VW-1) Recognized, Military Specification AMS-DTL-23053/4 Class 3. (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTA150Y