Alpha Wire F22111/2 BK070

Fit Shrink Tubing Black 5X6 Inch Irradiated Polyolefin 1.500" Diameter 2 to 1 Shrink Ratio
$ 24.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F22111/2 BK070.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Electro Sonic

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.83%

Related Parts

PanduitHSTTA150-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
Heat Shrink Tubing & Sleeves Thick Wall H/S 6 Long 1.1
PanduitHSTTA100-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
Alpha WireF2213/8 BK065
Black Polyolefin Round 2:1 Heat Shrink Tubing 0.375 Inch Diameter 6 Inch Long
Alpha WireF2213/32 BK061
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUBN 6in LENGTH BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Alpha Wire F22111/2 BK070 provided by its distributors.

Fit Shrink Tubing Black 5X6 Inch Irradiated Polyolefin 1.500" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing and Sleeves 1.5in ID SHRNK TUBN 6in LENGTH BLACK
FIT Heat Shrinkable Tubing 1.5 6 LTHS 5PKG RES & SOLD 5PC PKG
Heat Shrink Tubing, 1-1/2IN, 2:1, Black, XLPO, 6IN(x5)
Heat Shrink Tubing, 38.1Mm Id, Po, Black, Pack Of 5 6In Pieces; Shrink Ratio:2:1; I.d. Supplied - Imperial:1.5"; I.d. Supplied - Metric:38Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:6"; Length - Metric:152.4Mm; Length:6"rohs Compliant: Yes |Alpha Wire FIT-221-1-1/2 BK070
HEATSHRINK, 2:1, BLK, 38.1MM, PK5; Shrink Ratio:2:1; I.D. Supplied - Imperial:1.499"; I.D. Supplied - Metric:38.1mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:6"; Length - Metric:152.4mm; I.D. Recovered Max - Imperial:0.749"; I.D. Recovered Max - Metric:19.05mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:FIT221; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Body Material:PO (Polyolefin); Cable Diameter Max:38.1mm; Cable Diameter Min:19.1mm; Colour:Black; I.D. Max Recovered:19.05mm; I.D. Supplied:38.1mm; Internal Diameter:38.1mm; Length, Imperial:6"; Material:Irradiated Polyolefin; Shrink Type:Heat; Wall Thickness Recovered:1.02mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F22111/2-BK070
  • F22111/2BK070
  • FIT-221-1-1/2 BK070
  • FIT-221-1-1/2-BK070
  • FIT-221-1-1/2BK070
  • FIT-221-11/2 BK070
  • FIT22111/2 BK070
  • FIT22111/2BK070