Panduit HSTT75-48-5C

Heat Shrink Tubing & Sleeves Heat Shrink Thin .75 X 4' CLEAR
$ 8.078
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT75-48-5C.

JRH Electronics

Datasheet1 page18 years ago

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-19.64%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE Connectivity / RaychemRNF-100-3/4-CL-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemES1000-NO.2-B9-X-STK
HEATSHK TUBING 4:1 7.4DIA X 4' / Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Alpha WireF2211/4 CL103
Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.250 Inch 4 Feet
TE Connectivity / RaychemES1000-NO.1-C1-X-STK
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Thin Stick

Descriptions

Descriptions of Panduit HSTT75-48-5C provided by its distributors.

Heat Shrink Tubing & Sleeves Heat Shrink Thin .75 X 4' CLEAR
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin
DRY-SHRINK Thin Wall Heat Shrink, 0.750 Inch (19.1 mm) Diameter, 0.375 Inch (9.5 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN