Alpha Wire F2211/4 CL103

Clear Polyolefin Round 2: 1 Heat Shrink Tubing 0.250 Inch 4 Feet
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/4 CL103.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Newark

Jameco (USA)

element14

Inventory History

3 month trend:
+81.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha WireF2213/16 CL103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft STICK CLEAR
TE Connectivity / RaychemRNF-100-1/4-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemRNF-100-3/16-CL-STK
Heat Shrink Tubing And Sleeves Hs-Tbg 4.; |Te Connectivity Raychem RNF-100-3/16-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemCRN-3/16-X-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick
Alpha WireF2213/8 CL103
Heat Shrink Tubing Fit221-3/8-Clear 4 Feet Clear Polyolefin Tubing

Descriptions

Descriptions of Alpha Wire F2211/4 CL103 provided by its distributors.

Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.250 Inch 4 Feet
Heat-Shrink Tubing Polyolefin, 3.15 ... 6.3mm, Clear, 1.22m
HEAT SHRINK TUBE, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Tubing Clear Polyolefin Non-Lined 4.00 ft
Heat Shrink Tubing ST Cross Linked Polyolefin Clear
FIT 221 Shrink Tubing; Shrink Ratio:2:1; Color:Clear; Leaded Process Compatible:Yes; Approval Categories:UL Std. 224, CSA Std. 198; Inner Diameter Max Recovered:0.125"; Inner Diameter Min Supplied:0.250" ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, CLR, 6.35MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.249"; I.D. Supplied - Metric: 6.35mm; Shrink Tubing / Boot Colour: Transparent; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/4-CL103
  • F2211/4CL103
  • F22114CL103
  • FIT-221-1/4 CL103
  • FIT-221-1/4-CL103
  • FIT-221-1/4CL103
  • FIT221-1/4-CL103