Panduit HSTT300-48-2C

Tubing Heat-Shrink; 2: 1; Expanded: 3 in.; 4 ft. long; Clear
$ 78.893
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT300-48-2C.

Farnell

Datasheet1 page13 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE Connectivity / RaychemRNF-100-3-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 76.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
TE Connectivity / RaychemES1000-NO.4-B7-X-STK
Heat Shrink Tubing And Sleeves Hs-Tube .70 4Ft Cl |Te Connectivity Raychem 085193P003
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 1IN, HSTT SERIES
TE Connectivity / RaychemES1000-NO.2-B9-X-STK
HEATSHK TUBING 4:1 7.4DIA X 4' / Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Panduit HSTT150-48-5C Heat Shrink Tubing, Thin Wall, Polyolefin, 1.5” Dia x 4'L, Clear, 5Pcs

Descriptions

Descriptions of Panduit HSTT300-48-2C provided by its distributors.

Tubing Heat-Shrink; 2:1; Expanded: 3 in.; 4 ft. long; Clear
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 3 in, Clear, 48 in, 2 PK
Thin Wall Polyolefin Heat Shrink Rohs Compliant: Yes |Panduit HSTT300-48-2C
Cable Accessories Heat Shrinkable Tubing Polyolefin
DRY-SHRINK Thin Wall Heat Shrink, 3.00 Inch (76.2 mm) Diameter, 1.50 Inch (38.1 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 2 pieces, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN