Panduit HSTT150-48-5C

Panduit HSTT150-48-5C Heat Shrink Tubing, Thin Wall, Polyolefin, 1.5” Dia x 4'L, Clear, 5Pcs
$ 19.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT150-48-5C.

JRH Electronics

Datasheet1 page18 years ago

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.14%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE Connectivity / RaychemRNF-100-1-1/4-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, 31.75 ID Before Shrink, 2:1 Shrink Ratio
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
TE Connectivity / RaychemES1000-NO.1-C1-X-STK
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Thin Stick
TE Connectivity / RaychemES1000-NO.4-B7-X-STK
Heat Shrink Tubing And Sleeves Hs-Tube .70 4Ft Cl |Te Connectivity Raychem 085193P003
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 1IN, HSTT SERIES
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of Panduit HSTT150-48-5C provided by its distributors.

Panduit HSTT150-48-5C Heat Shrink Tubing, Thin Wall, Polyolefin, 1.5” Dia x 4'L, Clear, 5Pcs
Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Clear Bulk
Tubing Heat-Shrink; 2:1; Expanded: 1.5 in.; 4 ft. long; Clear
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin
Heat Shrink Tubing STCross Linked PolyolefinClear Thin
Panduit Thin Wall Heat Shrink Tubing; 1-1/2" Inner Diameter; Polyolefin; Clear; 48" Length; Dry Shrink
Heat Shrink Tubing & Sleeves Heat Shrink Thin 1.5X 4'
HEAT SHRINK TUBING, 2:1, TRANS, PO/4 LG; Shrink Ratio:2:1; I.D. Supplied - Imperial:1.5"; I.D. Supplied - Metric:38.1mm; Shrink Tubing / Boot Colour:Transparent; Length - Imperial:4ft; Length - Metric:1.2m RoHS Compliant: Yes
DRY-SHRINK Thin Wall Heat Shrink, 1.50 Inch (38.1 mm) Diameter, 0.750 Inch (19.1 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN