Panduit HSTT100-48-5C

Heat Shrink Tubing, Lng 1.2M, Shrink Ratio 2: 1, Inner Diam 1IN, Hstt Series
$ 10.973
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT100-48-5C.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages14 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-4.37%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE Connectivity / RaychemRNF-100-1-CL-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick
Heat Shrink Tubing & Sleeves Heat Shrink Thin .75 X 4' CLEAR
TE Connectivity / RaychemRNF-100-3/4-CL-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick
Heat Shrink Tubing & Sleeves H/S Thin .75 Dia Clear
TE Connectivity / RaychemRNF-100-1-1/4-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, 31.75 ID Before Shrink, 2:1 Shrink Ratio
Alpha WireF2213/4 CL105
Heat Shrink Tubing Fit221-3/4-Clear 4 Feet Clear Polyolefin Tubing

Descriptions

Descriptions of Panduit HSTT100-48-5C provided by its distributors.

HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 1IN, HSTT SERIES
Thin wall heat shrink 1 (25.4mm) diameter clear cross-linked polyolefin 5 pc. package quantity.
Panduit Thin Wall Heat Shrink Tubing; 1" Inner Diameter; Polyolefin; Clear; 48" Length; Dry Shrink
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, Clear, 48 in, 5 PK
Heat Shrink Tubing, 25.4Mm Id, Po, Trans, Pack Of 5 4Ft Pieces; Shrink Ratio:2:1; I.d. Supplied - Imperial:1"; I.d. Supplied - Metric:25.4Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:4Ft; Length - Metric:1.2M Rohs Compliant: Yes |Panduit HSTT100-48-5C
DRY-SHRINK Thin Wall Heat Shrink, 1.00 Inch (25.4 mm) Diameter, 0.500 Inch (12.7 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT100-48-5-C