Panduit HSTT25-48-Q6

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2: 1 Shrink Ratio, BLUE
$ 5.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT25-48-Q6.

IHS

Datasheet1 page10 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.04%

Alternate Parts

Price @ 1000
$ 5.015
$ 4.436
$ 4.436
Stock
442
4,364
4,364
Authorized Distributors
6
6
6
Color
Blue
Black
Black
Material
PO, Polyolefin
PO, Polyolefin
PO, Polyolefin
Body Material
Polyolefin
Polyolefin
Polyolefin
Length
1.2192 m
1.2192 m
1.2192 m
Inside Diameter
6.35 mm
6.35 mm
6.35 mm

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLUE
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLUE
TE Connectivity / RaychemRNF-100-1/16-BU-STK
Shrink Tubing - Standard Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/16-BU-STK
TE Connectivity / RaychemRNF-100-3/8-BU-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLUE
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLUE
TE Connectivity / RaychemRNF-100-1/8-BU-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLUE

Descriptions

Descriptions of Panduit HSTT25-48-Q6 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLUE
Heat Shrink Tubing and Sleeves Heat Shrink Thin .25" DIA BLUE
Tubing Heat-Shrink; 2:1; Expanded: 0.25 in.; 4 ft. long; Blue
Heat Shrink Tubing ST Cross Linked Polyolefin Blue Thin Piece
Heat Shrink Tubing, 2:1, Blue, 6.4Mm; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.25"; I.d. Supplied - Metric:6.4Mm; Shrink Tubing/Boot Colour:Blue; Length - Imperial:4Ft; Length - Metric:1.2M; I.d. Recovered Max - Imperial:0.125"rohs Compliant: Yes |Panduit HSTT25-48-Q6
DRY-SHRINK Thin Wall Heat Shrink, 0.250 Inch (6.4 mm) Diameter, 0.125 Inch (3.2 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Blue. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT25-48Q6