Panduit HSTT100-C

Panduit HSTT100-C Heat Shrink Tubing, Thin Wall, 1" Dia x 100’ L, Blk, 1Roll
$ 270.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT100-C.

IHS

Datasheet1 page10 years ago

Farnell

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-29.17%

Supply Chain

Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemNT-MIL-1-0-SP
Tubing, Heat Shrink, 1.0 in. ID, 1.75:1 Shrink, 200 ft. spool, Black PO
Molex 19267-0309 Heat Shrink Tubing And Sleeves 1 Inch Hst Black Priced Per Foot
PanduitHSTTV100-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTT75-C
Panduit HSTT75-C Heat Shrink Tubing, Thin Wall, .75" Dia x 100’ L, Blk, 1Roll
TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of Panduit HSTT100-C provided by its distributors.

Panduit HSTT100-C Heat Shrink Tubing, Thin Wall, 1" Dia x 100’ L, Blk, 1Roll
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 1IN, HSTT SERIES
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, Black, 100 ft
Tubing Heat-Shrink; 2:1; Expanded: 1 in.; 100 ft. long; Black
Heat Shrink Tubing and Sleeves H/S Thin 1" (25.4mm) Dia, BLK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
HEAT-SHRINK TUBING, 2:1, 25.4MM, BLACK; Shrink Ratio:2:1; I.D. Supplied - Imperial:1"; I.D. Supplied - Metric:25.4mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:100ft; Length - Metric:30.5m; Product Range:Dry-Shrink Series RoHS Compliant: Yes
The HSTT100-C Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperatur

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT100C