What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HSTT75-C

Panduit HSTT75-C Heat Shrink Tubing, Thin Wall, .75" Dia x 100’ L, Blk, 1Roll
$ 175.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT75-C.

IHS

Datasheet1 page10 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTV75-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
PanduitHSTT19-C
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.19IN, HSTT SERIES
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)

Descriptions

Descriptions of Panduit HSTT75-C provided by its distributors.

Panduit HSTT75-C Heat Shrink Tubing, Thin Wall, .75" Dia x 100’ L, Blk, 1Roll
Panduit Polyolefin heat shrink tubing, 19.1mmdiameter, 30.5mlong, Black, 2:1
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.75IN, HSTT SERIES
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 3/4 in I.D. Before Shrinking, Black, 100 ft
Tubing Heat-Shrink; 2:1; Expanded: 0.75 in.; 100 ft. long; Black
Heat Shrink Tubing & Sleeves H/S Thin .75 (19.0mm) Dia Blac
HEAT-SHRINK TUBING, 2:1, 19.1MM, BLACK; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.75"; I.D. Supplied - Metric:19.1mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:100ft; Length - Metric:30.5m RoHS Compliant: Yes
The HSTT75-C Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperature

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT75C