Alpha Wire F2213/4 CL105

Heat Shrink Tubing Fit221-3/4-Clear 4 Feet Clear Polyolefin Tubing
$ 2.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/4 CL105.

JRH Electronics

Datasheet4 pages11 years ago

Farnell

Electro Sonic

Herman ProAV

Jameco

Inventory History

3 month trend:
-86.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRNF-100-3/4-CL-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick
TE Connectivity / RaychemES1000-NO.4-B7-X-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thin Stick
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
TE Connectivity / RaychemES1000-NO.1-C1-X-STK
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Thin Stick
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of Alpha Wire F2213/4 CL105 provided by its distributors.

Heat Shrink Tubing Fit221-3/4-Clear 4 Feet Clear Polyolefin Tubing
Heat-Shrink Tubing Polyolefin, 9.55 ... 19.1mm, Clear, 1.22m
HEAT SHRINK TUBE, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Tubing ST Cross Linked Polyolefin Clear FIT
Heat Shrink Tubing Clear Polyolefin Non-Lined 4.00 ft
Shrink Tubing; Series:FIT-221; Body Material:Polyolefin; Shrink Ratio:2:1; Color:Clear; Total Length - Imperial:20ft; Leaded Process Compatible:Yes; Approval Bodies:UL, CSA ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, CLR, 19.1MM, PK5; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.751"; I.D. Supplied - Metric: 19.1mm; Shrink Tubing / Boot Colour: Transparent; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.374"; I.D. Recovered Max - Metric: 9.52mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 19.1mm; Cable Diameter Min: 9.53mm; Colour: Clear; I.D. Max Recovered: 9.52mm; I.D. Supplied: 19.1mm; Internal Diameter: 19.1mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.76mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/4-CL105
  • F2213/4CL105
  • FIT-221-3/4 CL105
  • FIT-221-3/4-CL105
  • FIT-221-3/4CL105