Panduit HLTP3I-X0

Cable Tie, 12 in L, 3.10 in Max Bundle Dia., Black, Nylon, 40 lb Strength, 10 PK
$ 2.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLTP3I-X0.

Sager Electronics

Datasheet1 page15 years ago

Farnell

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.72%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
PanduitHLTP2I-X0
Cable Tie, 8 in L, 1.90 in Max Bundle Dia., Black, Nylon, 40 lb Strength, 10 PK

Descriptions

Descriptions of Panduit HLTP3I-X0 provided by its distributors.

Cable Tie, 12 in L, 3.10 in Max Bundle Dia., Black, Nylon, 40 lb Strength, 10 PK
Panduit HLTP3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon, Black, 10/Pack
Hook & Loop Cable Fastener, 12.7Mm W, Black, Pk10; Fastener Length - Imperial:12"; Fastener Length - Metric:305Mm; Fastener Width - Imperial:0.5"; Fastener Width - Metric:12.7Mm; Fastener Colour:Black; Roll Length:-; Colour:Black Rohs Compliant: Yes |Panduit HLTP3I-X0
Hook And Loop Tie, Plenum Loop Style, 12 Inches Long (305 mm), 0.50 Inch Wide (12.7 mm), Black, UL Listed for use in plenum or air handling spaces per NEC, Section 300-22 (C) and (D), adjustable, releasable and reusable multiple times, ideal for applications requiring frequent moves, adds or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, flammability rating - UL94V-2, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN