Panduit HLS-75R10

Panduit HLS-75R10 Cable Tie, Hook & Loop, Strip Roll, .75"x75', Polypropylene, White, 1/Roll
$ 151.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLS-75R10.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUS

Related Parts

TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Te Connectivity Amp 608802-1
PanduitHLS-15R10
Cable Tie, 15 ft L, 1/4 in Max Bundle Dia., White, Nylon, 50 lb Strength
Hook & Loop Tie, Strip, 6.0L (152Mm), .7/Pc Rohs Compliant: Yes |Panduit HLS1.5S-X10
PanduitHLS3S-X10
Hook & Loop Tie, Strip, 12.0L (305Mm), ./Pc Rohs Compliant: Yes |Panduit HLS3S-X10
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Te Connectivity Amp 608801-1
ABB ControlTC142
CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT

Descriptions

Descriptions of Panduit HLS-75R10 provided by its distributors.

Panduit HLS-75R10 Cable Tie, Hook & Loop, Strip Roll, .75"x75', Polypropylene, White, 1/Roll
Tak-Ty Hook & Loop Cable Tie, 75' Roll, .75" Width, Standard, White Rohs Compliant: Yes |Panduit HLS-75R10
HOOK & LOOP TIE 900" 50LB,.75"W HOOK AND LOOP CABLE TIES
Panduit Sales Corp Hook & Loop Roll 75ftL (229M) 75W (19
Cable Ties, Hook and Loop Nylon/Polyethylene White 222N
RECLSBLE FSTNR RECT 0.750" X 75'
HOOK&LOOP STRIP WHITE 50LBS 75'
Hook And Loop Roll, 75 Feet Long (22.9 Meters), 0.75 Inch Wide (19.1 mm), White, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLS75R10